ITW Switches 48-1-RB-B-BK-B
Pushbutton Switch, IP67 SPST-NO, Panel Mount, Momentary, Illuminated, Blue LED
Mfr. Part #: 48-1-RB-B-BK-B / RS Stock #: 70746640
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$17.16
5
$15.79
10
$14.59
20
$13.21
50
$12.18
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Round
Alternate Mfr Part Number
7027021
Current Rating
250 mA
Features
Momentary Or Maintained Action ; Gold Contacts ; Many Button Colors ; Choice Of Led Colors (Or Non-Lighted Versions) ; Long Life ; Solder, Pc Terminals Or Wireleads ; Panel Sealed To Ip 67
Illumination
Illuminated
Illumination Color
Blue
Termination
Solder
Overview
This rugged multi-option sealed pushbutton series offers the utmost in choices of mounting styles, colors, terminations, bezels, lighting and momentary or alternate-action switching. The Series 48 offers all these options in one compact package size