Skip to content

ITW Chemtronics CXM50

Swab,Flex Head,Dry,Sgl-Tip,Foam,Tip 0.19"Wx0.53"L,Hnd-L 4.13",Nylon/PP,50 Swabs

Mfr. Part #: CXM50 / RS Stock #: 70206140

ITW Chemtronics

ITW Chemtronics CXM50

Mfr. Part #: CXM50
RS Stock #: 70206140

Description

Swab,Flex Head,Dry,Sgl-Tip,Foam,Tip 0.19"Wx0.53"L,Hnd-L 4.13",Nylon/PP,50 Swabs

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

24

$42.67

Additional Inventory

Minimum Qty: 24
Multiples Of: 24
Unit Price:
$

/Pack of 50
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Dimensions
4.13 in L
Handle Length
4.13 in
Handle Material
Nylon ; Polypropylene
Primary Type
Swabs
Quantity
50 Swabs
Shelf Life
5 Years Hour(s)
Tip Dimensions
0.53 x 0.19 in
Tip Style
Single-Tip
Tip Type
Foam
Type
Dry

Overview

Lockout, 8.12 " Length, 4.75 " Width, 9.50 " Height, 0.25 lbs. Weight Flexible head is ideal for cleaning optics and small confined areas.Provides gentle, nonabrasive brushing of sensitive surfaces.-Superior Durability-100 PPI Open Foam Head-Nonabrasive