Skip to content

ITT Cannon MS3110F18-11P

Circular Connector, Mil-Spec 26482, 11-Pos, 11 # 16 Pin Receptacle, KPT Series

Mfr. Part #: MS3110F18-11P / RS Stock #: 70860644

ITT Cannon

ITT Cannon MS3110F18-11P

Mfr. Part #: MS3110F18-11P
RS Stock #: 70860644

Description

Circular Connector, Mil-Spec 26482, 11-Pos, 11 # 16 Pin Receptacle, KPT Series

Out of Stock

Price

Qty.

Standard Price

1

$63.44

5

$61.54

10

$60.27

50

$57.09

100

$53.93

250

$47.58

Additional Inventory

Manufacturer Lead Time:

9 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
PRODUCT NOT AVAILABLE
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
MIL Type
MIL-DTL-26482
Primary Type
MIL/Aero
Series
KPT Series
Type
26482 MIL Spec

Overview

ITT Cannon KPT/KPSE Series – Ruggedized Connectors for 26482-Style Series I and VG95328:

Designed to meet stringent 26482-Style Series I and VG95328 specifications for performance and intermateability, our robust KPT/KPSE connectors are engineered for durability and reliability, no matter the conditions. KPT/KPSE connectors feature a positive three point bayonet coupling, fivekeyway polarization and high insert arrangement contact density. They are environmentally sealed, fully intermateable and accept a wide range of interchangeable accessories.

Features:
  • Positive three point bayonet coupling rated at 500 mating cycles
  • Five-keyway polarization for precise alignment
  • High insert arrangement contact density
  • Full range of metric, PG and standard accessories
  • Solder contact configurations provide 30 PSI sealing
  • Available with crimp contact for quick field termination
  • Durable lightweight aluminum alloy shells
  • Integrated backshell accommodates a wide variety of harnessing options and field termination applications