Skip to content

ITT Cannon KPT06F12-10S

Circular Connector, Commercial, Straight Plug, Socket 12, Solder Cup, KPT Series

Mfr. Part #: KPT06F12-10S / RS Stock #: 70473047

ITT Cannon

ITT Cannon KPT06F12-10S

Mfr. Part #: KPT06F12-10S
RS Stock #: 70473047

Description

Circular Connector, Commercial, Straight Plug, Socket 12, Solder Cup, KPT Series

In Stock:

72

Price

Qty.

Standard Price

1

$47.13

5

$43.36

10

$39.36

Additional Inventory

On order:

100

Manufacturer Lead Time:

35 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
045703-0006
Contact Plating
Gold
Features
Strain Relief
Gender
Female Socket ; Plug
Housing Finish
Aluminum Alloy ; Olive Drab Cadmium Plated
IP Rating
IP67
Keyed Position
N (Normal)
Mating Type
Bayonet
MIL Type
MIL-DTL-26482
Mounting Type
Free Hanging (In-Line)
Number of Contacts
10
Packaging
Bulk
Primary Type
MIL/Aero
Termination
Solder Cups
Type
26482 Commercial

Overview

High performance environmental, miniature circular crimp connectors, designed for the exacting requirements of today's electronic industry. They are intermateable, intermountable and
interchangeable with all connectors manufactured
acc. to MIL-C-26482 and VG95328.