Skip to content

ITT Cannon KPT06E12-3S

Circular Connector, Commercial, Straight Plug, Socket 12, Solder Cup, KPT Series

Mfr. Part #: KPT06E12-3S / RS Stock #: 70878276

ITT Cannon

ITT Cannon KPT06E12-3S

Mfr. Part #: KPT06E12-3S
RS Stock #: 70878276

Description

Circular Connector, Commercial, Straight Plug, Socket 12, Solder Cup, KPT Series

In Stock:

27

Price

Qty.

Standard Price

1

$42.12

5

$38.75

10

$35.17

50

$32.43

Additional Inventory

Manufacturer Lead Time:

34 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
045533-0002
Color
Black
Contact Plating
Gold
Contact Rating
13 A
Contact Type
Socket
Gender
Female
IP Rating
IP67
MIL Type
MIL-DTL-26482
Number of Contacts
3
Operating Voltage
1000 V
Primary Type
MIL/Aero
Shell Size
12 in
Termination
Solder Cups
Type
26482 Commercial

Overview

ITT Cannon KPT/KPSE Series – Ruggedized Connectors for 26482-Style Series I and VG95328:

Designed to meet stringent 26482-Style Series I and VG95328 specifications for performance and intermateability, our robust KPT/KPSE connectors are engineered for durability and reliability, no matter the conditions. KPT/KPSE connectors feature a positive three point bayonet coupling, fivekeyway polarization and high insert arrangement contact density. They are environmentally sealed, fully intermateable and accept a wide range of interchangeable accessories.

Features:
  • Positive three point bayonet coupling rated at 500 mating cycles
  • Five-keyway polarization for precise alignment
  • High insert arrangement contact density
  • Full range of metric, PG and standard accessories
  • Solder contact configurations provide 30 PSI sealing
  • Available with crimp contact for quick field termination
  • Durable lightweight aluminum alloy shells
  • Integrated backshell accommodates a wide variety of harnessing options and field termination applications