ITT Cannon KPT02E14-12S
Circular Metal Commercial Box Mount Socket 14, Solder Cup, KPT Series
Mfr. Part #: KPT02E14-12S / RS Stock #: 70524795
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$40.85
5
$37.58
10
$34.11
Additional Inventory
Manufacturer Lead Time:
26 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
045524-0004
Color
Green ; Olive
Contact Plating
Gold
Contact Rating
7.5 A A ; 13 A A
Contact Type
Socket
Gender
Female
IP Rating
IP67
MIL Type
MIL-DTL-26482
Number of Contacts
12
Operating Voltage
50 V
Primary Type
MIL/Aero
Shell Size
14 in
Termination
Solder Cups
Type
26482 Commercial
Overview
ITT Cannon KPT/KPSE Series – Ruggedized Connectors for 26482-Style Series I and VG95328:
Designed to meet stringent 26482-Style Series I and VG95328 specifications for performance and intermateability, our robust KPT/KPSE connectors are engineered for durability and reliability, no matter the conditions. KPT/KPSE connectors feature a positive three point bayonet coupling, fivekeyway polarization and high insert arrangement contact density. They are environmentally sealed, fully intermateable and accept a wide range of interchangeable accessories.
Features:
Positive three point bayonet coupling rated at 500 mating cycles
Five-keyway polarization for precise alignment
High insert arrangement contact density
Full range of metric, PG and standard accessories
Solder contact configurations provide 30 PSI sealing
Available with crimp contact for quick field termination
Durable lightweight aluminum alloy shells
Integrated backshell accommodates a wide variety of harnessing options and field termination applications
Designed to meet stringent 26482-Style Series I and VG95328 specifications for performance and intermateability, our robust KPT/KPSE connectors are engineered for durability and reliability, no matter the conditions. KPT/KPSE connectors feature a positive three point bayonet coupling, fivekeyway polarization and high insert arrangement contact density. They are environmentally sealed, fully intermateable and accept a wide range of interchangeable accessories.
Features: