Skip to content

ITT Cannon KJB7T25W61SN

KJB,Jam nut receptacle,61 way, socket

Mfr. Part #: KJB7T25W61SN / RS Stock #: 70524787

ITT Cannon

ITT Cannon KJB7T25W61SN

Mfr. Part #: KJB7T25W61SN
RS Stock #: 70524787

Description

KJB,Jam nut receptacle,61 way, socket

Out of Stock

Price

Qty.

Standard Price

1

$97.96

5

$95.01

10

$93.06

50

$88.15

100

$83.26

250

$73.47

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT NOT AVAILABLE
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Plating
Gold
Gender
Female Socket ; Receptacle
Housing Finish
Aluminum Alloy ; Olive Drab Cadmium Plated
Keyed Position
N (Normal)
Mating Type
Threaded
MIL Type
MIL-DTL-38999
Mounting Type
Panel Mount ; Bulkhead
Number of Contacts
61
Packaging
Bulk
Primary Type
MIL/Aero
Series
MILDTL38999 Series III KJB Series
Termination
Crimp
Type
38999 Commercial

Overview

KJB Series, Jam Nut Receptacles, Olive Drab, Threaded Coupling, Mil-DTL-38999
ITT Cannon, KJB Series MIL-DTL-38999 series III jam nut receptacle connectors are a member of the KJ series family of connectors, these are resilient hard wearing circular receptacle connectors which offer superb corrosion and EMI shielding properties of up to 65dB at 10 GHz. Connectors come complete with interficial seals to prevent the electrolytic erosion of the connector contacts and a unique triple lead threading, these mil spec circular connectors are 100% scoop proof and available in very high density connector contact variants. Resistant to sand, dust and ice, coolants, oils and solvents when mated and with over 500 connector mating cycles with high impact shock resistance, the KJB series MIL-DTL-38999 circular jam nut receptacle connector range is suitable for a generous range of applications including: military vehicles, aerospace, civil aircraft, industrial instrumentation, military communications, oil and gas and automotive amongst many other applications that depend upon a durable and very hard wearing circular connector.