Skip to content

ITT Cannon DM1303414

Contact Socket Sz 8 8 AWG Power Crimp Gold for Combo D D-Sub 40 A OD max .230

Mfr. Part #: DM1303414 / RS Stock #: 70473152

ITT Cannon

ITT Cannon DM1303414

Mfr. Part #: DM1303414
RS Stock #: 70473152

Description

Contact Socket Sz 8 8 AWG Power Crimp Gold for Combo D D-Sub 40 A OD max .230

In Stock:

42

Price

Qty.

Standard Price

1

$5.35

10

$4.92

25

$4.47

Additional Inventory

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
130341-0004
Contact Plating
Gold Over Nickel
Contact Type
Socket
For Use With
Combo D® Connectors
Gender
Socket
Primary Type
D-Subminiature
Termination
Crimp
Type
Contact, Socket
Wire Size
8 AWG

Overview

Combination D Subminiature connectors
offer the advantages of an industry
standard shield I/O interconnect, with the
flexibility of a customized special, designed for any
application.
This connector system is ideal for applications that
require optimization of space while improving
overall shielding. Combo D? accomplishes this by
combining multiple interconnect types into one
fully shielded product, decreasing the number I/O
interfaces and reducing the possibility of EMI/RFI
leakage.