Skip to content

ITT Cannon DEMA9P

Connector, D-sub, Rectangular, DMA, E, 9, Plug,

Mfr. Part #: DEMA9P / RS Stock #: 70795532

ITT Cannon

ITT Cannon DEMA9P

Mfr. Part #: DEMA9P
RS Stock #: 70795532

Description

Connector, D-sub, Rectangular, DMA, E, 9, Plug,

In Stock:

44

Price

Qty.

Standard Price

1

$24.79

Additional Inventory

Manufacturer Lead Time:

14 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 44
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Connector Style
DSub
Connector Type
Plug ; Male Pins
Contact Plating
Gold
Contact Type
Signal
Mounting Type
Panel Mount
Number of Positions
9
Number of Rows
2
Shell Material
Steel, Yellow Chromate Plated Zinc
Termination
Crimp