Skip to content

ITT Cannon DAMM15PF

Connector, D-sub, Rectangular, DMM, A, 15, Plug,

Mfr. Part #: DAMM15PF / RS Stock #: 70794155

ITT Cannon

ITT Cannon DAMM15PF

Mfr. Part #: DAMM15PF
RS Stock #: 70794155

Description

Connector, D-sub, Rectangular, DMM, A, 15, Plug,

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

100

$28.31

500

$26.04

Additional Inventory

Manufacturer Lead Time:

21 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 100
Multiples Of: 100
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Connector Style
DSub
Connector Type
Plug ; Male Pins
Contact Plating
Gold
Contact Type
Signal
Mounting Type
Panel Mount ; Through Hole
Number of Positions
15
Number of Rows
2
Shell Material
Steel, Yellow Chromate Plated Zinc
Termination
Solder