Skip to content

Infineon IRS26302DJTRPBF

3-PHASE BRIDGE PLUS ONE GATE DRIVER, 600V .350A PLCC

Mfr. Part #: IRS26302DJTRPBF / RS Stock #: 70019152

Infineon

Infineon IRS26302DJTRPBF

Mfr. Part #: IRS26302DJTRPBF
RS Stock #: 70019152

Description

3-PHASE BRIDGE PLUS ONE GATE DRIVER, 600V .350A PLCC

Out of Stock

Price

Qty.

Standard Price

500

$6.91

1000

$6.772

1500

$6.565

2000

$6.288

2500

$5.874

3000

$5.39

3500

$4.837

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Bridge Type
Half Bridge
Configuration
Non-Inverting
Driver Type
High & Low Side
Fall Time
Maximum of 75 ns
High and Low Sides Dependency
Independent
Input Bias Current
1 (Low), 860 (High) μA
Input Logic Compatibility
CMOS, LSTTL
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of Drivers
7
Number of Outputs
6
Number of Pins
44
On State Resistance
100 Ω
Operating Voltage Range
10 to 20 V
Package Type
PLCC
Peak Current
200 (High), 350 (Low) mA
Rise Time
Maximum of 190
Temperature Operating Range
-40 to +125 °C
Time Delay
710 (Turn-Off), 710 (Turn-On) sec