Skip to content

Infineon IRLS4030TRLPBF

MOSFET, 100V, 180A, 4.3 mOhm, 87 nC Qg, D2-PAK

Mfr. Part #: IRLS4030TRLPBF / RS Stock #: 70019182

Infineon

Infineon IRLS4030TRLPBF

Mfr. Part #: IRLS4030TRLPBF
RS Stock #: 70019182

Description

MOSFET, 100V, 180A, 4.3 mOhm, 87 nC Qg, D2-PAK

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

2

$4.18

10

$3.97

20

$3.76

40

$3.55

Additional Inventory

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 2
Multiples Of: 2
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Channel Type
N
Configuration
Dual Drain
Drain Current
180 Amp
Drain to Source On Resistance
4.5 mOhms
Drain to Source Voltage
100 V
Forward Transconductance
320 S
Forward Voltage, Diode
1.3 V
Gate to Source Voltage
16 V
Input Capacitance
11360 pF @ 50 V pF
Maximum Operating Temperature
175 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Surface Mount
Number of Elements per Chip
1
Number of Pins
3
Package Type
D2PAK
Power Dissipation
370 W
Temperature Operating Range
-55 to +175 °C
Turn Off Delay Time
110 ns
Turn On Delay Time
74 ns
Typical Gate Charge @ Vgs
87 nC @ 4.5 V