Skip to content

Infineon IRGP4063DPBF

600V ULTRAFAST COPACK TRENCH IGBT TO-247AC PACKAGE

Mfr. Part #: IRGP4063DPBF / RS Stock #: 70018496

Infineon

Infineon IRGP4063DPBF

Mfr. Part #: IRGP4063DPBF
RS Stock #: 70018496

Description

600V ULTRAFAST COPACK TRENCH IGBT TO-247AC PACKAGE

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$4.65

5

$4.42

10

$4.19

20

$3.95

Additional Inventory

Can ship in 10 days:

39

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Channel Type
N
Collector to Emitter Voltage
600 V
Configuration
Single
Continuous Collector Current
96 A
Dimensions
0.82 in H X 0.00 in W X 0.63 in L
Gate Capacitance
3025 pF
Gate to Emitter Voltage
30 V
Maximum Operating Temperature
175 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Through Hole
Number of Pins
3
Package Type
TO-247AC
Power Dissipation
330 W
Switching Speed
30 ns
Temperature Operating Range
-55 to +175 °C