Skip to content

Infineon IRFS4127TRLPBF

MOSFET, 200V, 76A, 23.2 MOHM, 100 NC QG, D2-PAK

Mfr. Part #: IRFS4127TRLPBF / RS Stock #: 70019748

Infineon

Infineon IRFS4127TRLPBF

Mfr. Part #: IRFS4127TRLPBF
RS Stock #: 70019748

Description

MOSFET, 200V, 76A, 23.2 MOHM, 100 NC QG, D2-PAK

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

2

$3.89

Additional Inventory

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 2
Multiples Of: 2
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Channel Type
N
Configuration
Dual Drain
Drain Current
72 A
Drain to Source On Resistance
22 mOhms
Drain to Source Voltage
200 V
Forward Transconductance
79 S
Forward Voltage, Diode
1.3 V
Gate to Source Voltage
20 V
Input Capacitance
5380 pF @ 50 V pF
Maximum Operating Temperature
175 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Surface Mount
Number of Elements per Chip
1
Number of Pins
3
Package Type
D2PAK
Power Dissipation
375 W
Temperature Operating Range
-55 to +175 °C
Turn Off Delay Time
56 ns
Turn On Delay Time
17 ns
Typical Gate Charge @ Vgs
100 nC @ 10 V