Infineon IRFR9024NTRRPBF
MOSFET, Power,P-Ch,VDSS -55V,RDS(ON) 0.175Ohm,ID -11A,D-Pak (TO-252AA),PD 38W
Mfr. Part #: IRFR9024NTRRPBF / RS Stock #: 70017788
Price
Qty.
Standard Price
3000
$1.14
6000
$1.117
15000
$1.083
30000
$1.037
75000
$0.969
150000
$0.889
300000
$0.798
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Channel Type
P
Configuration
Dual Drain
Drain Current
-11 A
Drain to Source On Resistance
0.175 Ohm
Drain to Source Voltage
-55 V
Forward Transconductance
2.5 mA/V
Forward Voltage, Diode
-1.6 V
Gate to Source Voltage
±20 V
Input Capacitance
350 pF @ -25 V pF
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Surface Mount
Number of Pins
3
Package Type
DPAK
Polarization
P-Channel
Power Dissipation
38 W
Product Header
Hexfet® Power MOSFET
Series
HEXFET Series
Temperature Operating Range
-55 to +150 °C
Total Gate Charge
19 nC
Turn Off Delay Time
23 ns
Turn On Delay Time
13 ns
Voltage, Breakdown, Drain to Source
-55 V