Skip to content

Infineon IRFP250MPBF

IRFP250MPBF N-channel MOSFET Transistor, 30 A, 200 V, 3-Pin TO-247AC

Mfr. Part #: IRFP250MPBF / RS Stock #: 70019715

Infineon

Infineon IRFP250MPBF

Mfr. Part #: IRFP250MPBF
RS Stock #: 70019715

Description

IRFP250MPBF N-channel MOSFET Transistor, 30 A, 200 V, 3-Pin TO-247AC

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

5

$2.26

25

$2.15

50

$2.03

500

$1.91

1250

$1.80

2500

$1.69

Additional Inventory

Can ship in 10 days:

70

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 5
Multiples Of: 5
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Channel Type
N
Configuration
Single
Drain Current
30 A
Drain to Source On Resistance
0.075 Ohms
Drain to Source Voltage
200 V
Forward Transconductance
17 S
Forward Voltage, Diode
1.3 V
Gate to Source Voltage
20 V
Input Capacitance
2159 pF @ 25 V pF
Maximum Operating Temperature
175 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Through Hole
Number of Elements per Chip
1
Number of Pins
3
Package Type
TO-247AC
Power Dissipation
214 W
Temperature Operating Range
-55 to +175 °C
Turn Off Delay Time
41 ns
Turn On Delay Time
14 ns
Typical Gate Charge @ Vgs
Maximum of 123 nC @ 10 V