Skip to content

Infineon IRFH5304TRPBF

MOSFET, N-Channel, 30V, 79A, 4.5 mOhm, 16 nC Qg, PQFN

Mfr. Part #: IRFH5304TRPBF / RS Stock #: 70019250

Infineon

Infineon IRFH5304TRPBF

Mfr. Part #: IRFH5304TRPBF
RS Stock #: 70019250

Description

MOSFET, N-Channel, 30V, 79A, 4.5 mOhm, 16 nC Qg, PQFN

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

10

$0.58

50

$0.55

100

$0.52

1000

$0.49

2500

$0.46

10000

$0.43

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 10
Multiples Of: 10
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Channel Type
N
Configuration
Quad Drain ; Triple Source
Drain Current
79 Amp
Drain to Source On Resistance
6.8 mOhms
Drain to Source Voltage
30 V
Forward Transconductance
88 S
Forward Voltage, Diode
1 V
Gate to Source Voltage
20 V
Input Capacitance
2360 pF @ 10 V pF
Junction to Ambient Thermal Resistance
35 deg C/W
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Surface Mount
Number of Elements per Chip
1
Number of Pins
8
Operating Temperature
-55 to 150 °C
Package Type
PQFN
Polarization
N-Channel
Power Dissipation
46 W
Temperature Operating Range
-55 to +150 °C
Total Gate Charge
41 nC
Turn Off Delay Time
12 ns
Turn On Delay Time
13 ns
Typical Gate Charge @ Vgs
16 nC @ 4.5 V, 41 nC @ 10 V
Voltage, Breakdown, Drain to Source
30 V