Skip to content

Infineon IRF9Z24NSTRLPBF

IRF9Z24NSTRLPBF P-channel MOSFET Transistor, 12 A, 55 V, 3+Tab-Pin D2PAK

Mfr. Part #: IRF9Z24NSTRLPBF / RS Stock #: 70018983

Infineon

Infineon IRF9Z24NSTRLPBF

Mfr. Part #: IRF9Z24NSTRLPBF
RS Stock #: 70018983

Description

IRF9Z24NSTRLPBF P-channel MOSFET Transistor, 12 A, 55 V, 3+Tab-Pin D2PAK

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

10

$1.27

50

$1.20

100

$1.14

1000

$1.08

2500

$1.02

5000

$0.95

Additional Inventory

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 10
Multiples Of: 10
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Channel Type
P
Configuration
Dual Drain
Drain Current
-12 Amp
Drain to Source On Resistance
0.175 Ohms
Drain to Source Voltage
-55 V
Forward Transconductance
2.5 S
Forward Voltage, Diode
-1.6 V
Gate to Source Voltage
20 V
Input Capacitance
350 pF @ -25 V pF
Maximum Operating Temperature
175 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Surface Mount
Number of Elements per Chip
1
Number of Pins
3
Package Type
D2PAK
Power Dissipation
45 W
Temperature Operating Range
-55 to +175 °C
Turn Off Delay Time
23 ns
Turn On Delay Time
13 ns
Typical Gate Charge @ Vgs
Maximum of 19 nC @ -10 V

Overview

HEXFET® P-Channel Power MOSFETs, Infineon
HEXFET® Power MOSFETs present a variety of rugged single P-channel devices for AC-DC and DC-DC power supplies to audio and consumer electronics, motor control and lighting and home appliances.