Skip to content

Infineon IRF7831TRPBF

MOSFET, 30V, 21A, 3.6 MOHM, 40 NC QG, SO-8

Mfr. Part #: IRF7831TRPBF / RS Stock #: 70018969

Infineon

Infineon IRF7831TRPBF

Mfr. Part #: IRF7831TRPBF
RS Stock #: 70018969

Description

MOSFET, 30V, 21A, 3.6 MOHM, 40 NC QG, SO-8

Out of Stock

Price

Qty.

Standard Price

4000

$1.86

8000

$1.823

20000

$1.767

40000

$1.693

100000

$1.581

200000

$1.451

400000

$1.302

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Channel Type
N
Configuration
Quad Drain, Triple Source
Drain Current
21 A
Drain to Source On Resistance
4.4 mΩ
Drain to Source Voltage
30 V
Forward Transconductance
97 S
Forward Voltage, Diode
1.2 V
Gate to Source Voltage
±12 V
Input Capacitance
6240 pF @ 15 V pF
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Surface Mount
Number of Elements per Chip
1
Number of Pins
8
Package Type
SO-8
Power Dissipation
2.5 W
Series
HEXFET Series
Temperature Operating Range
-55 to +150 °C
Turn Off Delay Time
17 ns
Turn On Delay Time
18 ns
Typical Gate Charge @ Vgs
40 nC @ 4.5 V