Skip to content

Infineon IRF7463PBF

IRF7463PBF N-channel MOSFET Transistor, 14 A, 30 V, 8-Pin SOIC

Mfr. Part #: IRF7463PBF / RS Stock #: 70018253

Infineon

Infineon IRF7463PBF

Mfr. Part #: IRF7463PBF
RS Stock #: 70018253

Description

IRF7463PBF N-channel MOSFET Transistor, 14 A, 30 V, 8-Pin SOIC

Out of Stock

Price

Qty.

Standard Price

3800

$0.62

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Channel Type
N
Configuration
Quad Drain, Triple Source
Drain Current
14 A
Drain to Source On Resistance
20 mΩ
Drain to Source Voltage
30 V
Forward Transconductance
41 S
Forward Voltage, Diode
1.3 V
Gate to Source Voltage
±12 V
Input Capacitance
3150 pF @ 15V pF
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Surface Mount
Number of Elements per Chip
1
Number of Pins
8
Package Type
SO-8
Power Dissipation
2.5 W
Series
HEXFET Series
Temperature Operating Range
-55 to +150 °C
Turn Off Delay Time
28 ns
Turn On Delay Time
16 ns
Typical Gate Charge @ Vgs
34 nC @ 4.5V