Skip to content

Infineon IRF7314QPBF

MOSFET, Power,Dual P-Ch,VDSS -20V,RDS(ON) 0.058Ohm,ID -5.2A,SO-8,PD 2.4W,Qg 19nC

Mfr. Part #: IRF7314QPBF / RS Stock #: 70017859

Infineon

Infineon IRF7314QPBF

Mfr. Part #: IRF7314QPBF
RS Stock #: 70017859

Description

MOSFET, Power,Dual P-Ch,VDSS -20V,RDS(ON) 0.058Ohm,ID -5.2A,SO-8,PD 2.4W,Qg 19nC

Out of Stock

Price

Qty.

Standard Price

665

$0.66

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Channel Type
P
Configuration
Dual Drain
Drain Current
-5.2 A
Drain to Source On Resistance
0.098 Ω
Drain to Source Voltage
-20 V
Forward Transconductance
6.8 S
Forward Voltage, Diode
-1 V
Gate to Source Voltage
±12 V
Input Capacitance
913 pF @ -15 V pF
Maximum Operating Temperature
175 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Surface Mount
Number of Elements per Chip
2
Number of Pins
8
Package Type
SO-8
Polarization
Dual P-Channel
Power Dissipation
2.4 W
Product Header
Hexfet® Power MOSFET
Resistance, Thermal, Junction to Case
62.5 °C/W
Series
HEXFET Series
Temperature Operating Range
-55 to +175 °C
Total Gate Charge
19 nC
Turn Off Delay Time
41 ns
Turn On Delay Time
18 ns
Typical Gate Charge @ Vgs
19 nC @ -4.5 V
Voltage, Breakdown, Drain to Source
-20 V