Skip to content

Infineon IRF7210TRPBF

MOSFET, Power,P-Ch,VDSS -12V,RDS(ON) 0.005Ohm,ID +/-16A,SO-8,PD 2.5W,VGS +/-12V

Mfr. Part #: IRF7210TRPBF / RS Stock #: 70017687

Infineon

Infineon IRF7210TRPBF

Mfr. Part #: IRF7210TRPBF
RS Stock #: 70017687

Description

MOSFET, Power,P-Ch,VDSS -12V,RDS(ON) 0.005Ohm,ID +/-16A,SO-8,PD 2.5W,VGS +/-12V

Out of Stock

Price

Qty.

Standard Price

4000

$0.7878

8000

$0.772

20000

$0.748

40000

$0.717

100000

$0.67

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Channel Type
P
Configuration
Quad Drain, Triple Source
Drain Current
±16 A
Drain to Source On Resistance
0.01 Ω
Drain to Source Voltage
-12 V
Forward Transconductance
16 S
Forward Voltage, Diode
-1.2 V
Gate to Source Voltage
±12 V
Input Capacitance
17179 pF @ -10 V pF
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Surface Mount
Number of Elements per Chip
1
Number of Pins
8
Package Type
SO-8
Polarization
P-Channel
Power Dissipation
2.5 W
Product Header
Hexfet® Power MOSFET
Series
HEXFET Series
Temperature Operating Range
-55 to +150 °C
Total Gate Charge
212 nC
Turn Off Delay Time
6.5 μs
Turn On Delay Time
50 ns
Typical Gate Charge @ Vgs
212 nC @ -5 V
Voltage, Breakdown, Drain to Source
-12 V