Infineon IRF1310NLPBF
MOSFET, 100V, 42A, 36 MOHM, 73.3 NC QG, TO-262
Mfr. Part #: IRF1310NLPBF / RS Stock #: 70018163
Product Specifications
Product Attribute
Attribute Value
Search
Channel Type
N
Configuration
Dual Drain
Drain Current
42 A
Drain to Source On Resistance
0.036 Ω
Drain to Source Voltage
100 V
Forward Transconductance
14 S
Forward Voltage, Diode
1.3 V
Gate to Source Voltage
±20 V
Input Capacitance
1900 pF @ 25 V pF
Maximum Operating Temperature
175 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Through Hole
Number of Elements per Chip
1
Number of Pins
3
Package Type
TO-262
Power Dissipation
160 W
Series
HEXFET Series
Temperature Operating Range
-55 to +175 °C
Turn Off Delay Time
45 ns
Turn On Delay Time
11 ns
Typical Gate Charge @ Vgs
110 nC @ 10 V