Skip to content

Infineon IR3841WMTRPBF

HIGHLY INTEGRATED 8A SUPIRBUCK REGULATOR WITH POWER GOOD

Mfr. Part #: IR3841WMTRPBF / RS Stock #: 70019509

Infineon

Infineon IR3841WMTRPBF

Mfr. Part #: IR3841WMTRPBF
RS Stock #: 70019509

Description

HIGHLY INTEGRATED 8A SUPIRBUCK REGULATOR WITH POWER GOOD

Out of Stock

Price

Qty.

Standard Price

4000

$2.056

8000

$2.015

20000

$1.953

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Input Voltage Range
1.5 to 16 V
Maximum Operating Temperature
125 °C
Maximum Output Voltage
14.4 V
Minimum Operating Temperature
-40 °C
Minimum Output Voltage
0.7 V
Mounting Type
Surface Mount
Number of Outputs
1
Number of Pins
15
Output Current
8 A
Output Type
Adjustable
Package Type
PQFN
Regulator Function
Step Down
Series
SupIRBuck Series
Switching Frequency
1650 kHz
Switching Regulator
Yes
Temperature Operating Range
-40 to +125 °C
Voltage, Input, High Level
16 V
Voltage, Input, Low Level
1.5 V