Skip to content

Infineon IR2302SPBF

IR2302SPBF, Dual MOSFET Power Driver 350mA Half Bridge, 5 to 20 V, 8-Pin SOIC

Mfr. Part #: IR2302SPBF / RS Stock #: 70018744

Infineon

Infineon IR2302SPBF

Mfr. Part #: IR2302SPBF
RS Stock #: 70018744

Description

IR2302SPBF, Dual MOSFET Power Driver 350mA Half Bridge, 5 to 20 V, 8-Pin SOIC

In Stock:

170

Price

Qty.

Standard Price

1

$2.60

5

$2.39

10

$2.29

100

$2.08

250

$1.95

500

$1.69

Additional Inventory

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
8312777
Bridge Type
Half Bridge
Driver Type
High Side ; Low Side
Fall Time
Maximum of 80 ns
High and Low Sides Dependency
Synchronous
Input Bias Current
2 (Low), 20 (High) μA
Input Logic Compatibility
CMOS ; LSTTL
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of Drivers
2
Number of Outputs
2
Number of Pins
8
Operating Voltage Range
5 to 20 V
Package Type
SOIC
Peak Current
200 (High), 350 (Low) mA
Rise Time
Maximum of 220
Temperature Operating Range
-40 to +150 °C