Skip to content

Infineon AUIRLR3705Z

AUIRLR3705Z N-channel MOSFET Transistor, 89 A, 55 V, 3-Pin DPAK

Mfr. Part #: AUIRLR3705Z / RS Stock #: 70411633

Infineon

Infineon AUIRLR3705Z

Mfr. Part #: AUIRLR3705Z
RS Stock #: 70411633

Description

AUIRLR3705Z N-channel MOSFET Transistor, 89 A, 55 V, 3-Pin DPAK

Out of Stock

Price

Qty.

Standard Price

75

$1.5742

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Channel Type
N
Configuration
Dual Drain
Drain Current
89 A
Drain to Source On Resistance
12 mΩ
Drain to Source Voltage
55 V
Gate to Source Voltage
±16 V
Input Capacitance
2900 pF V @ 25
Maximum Operating Temperature
175 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Surface Mount
Number of Elements per Chip
1
Number of Pins
4
Package Type
DPAK
Power Dissipation
130 W
Series
HEXFET Series
Temperature Operating Range
-55 to +175 °C
Turn Off Delay Time
33 ns
Turn On Delay Time
17 ns
Typical Gate Charge @ Vgs
44 nC V @ 5

Overview

Features:
  • Logic Level
  • Advanced Process Technology
  • Ultra Low On-Resistance
  • 175°C Operating Temperature
  • Fast Switching
  • Repetitive Avalanche Allowed up to Tjmax
  • Lead-Free, RoHS Compliant
  • Automotive Qualified