Industrial Connections & Solutions GE P9XPNVG
Switch part,Pushbtn operator,Mom,Flush Green cap,22mm mnt,Plastic bezel
Mfr. Part #: P9XPNVG / RS Stock #: 70576230
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Color
Green
Actuator Type
Round ; Flush
Mounting Hole Size
22.5 mm
Operation
Momentary
Standards
IEC 22 mm pushbuttons shall be type GE C-2000™ series. They shall be listed by Underwriters Laboratories (UL), certified by Canadian Standards Association (CSA) and conform
to International Electrotechnical Commission (IEC) and Japanese Industrial Standard (JIS) standards. All pushbuttons, selector switches and pilot lights shall conform to the
applicable requirements of NEMA standard ICS-2 for AC and DC control circuits. Enclosures shall be listed by UL and certified by CSA.
to International Electrotechnical Commission (IEC) and Japanese Industrial Standard (JIS) standards. All pushbuttons, selector switches and pilot lights shall conform to the
applicable requirements of NEMA standard ICS-2 for AC and DC control circuits. Enclosures shall be listed by UL and certified by CSA.
Overview
C-2000™ series pushbuttons bring the beauty of simplicity to heavy-duty 22mm pushbuttons. This is evident in their outstanding appearance, thoughtful ergonomics, modular versatility, long-term reliability and global applicability. With four operator styles, a vast array of operator types, a complete selection of contact blocks and power supplies, your choice of nameplates and enclosures, lamps for every need, and a multitude of useful accessories, you'll find in C-2000™ pushbuttons exactly what you're looking for.