Skip to content

INA Bearings (Schaeffler) 3000-2RS

Angular Ball bearing, Double Row,10MM ID, 26MM OD, 12MM W

Mfr. Part #: 3000-2RS / RS Stock #: 72244219

INA Bearings (Schaeffler)

INA Bearings (Schaeffler) 3000-2RS

Mfr. Part #: 3000-2RS
RS Stock #: 72244219

Description

Angular Ball bearing, Double Row,10MM ID, 26MM OD, 12MM W

In Stock:

12

Price

Qty.

Standard Price

1

$49.41

5

$47.17

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
30002RS
Bore Diameter
10 mm
Dimensions
0.47 in W
Number of Rows
2
Outer Diameter
26 mm