Illinois Capacitor - A Brand of Cornell Dubilier 477CKE050M
Capacitor, Cap 470 uF, Tol 20%, Vol-Rtg 50 VDC, Radial, 10x20, ESR 0.353 Ohms
Mfr. Part #: 477CKE050M / RS Stock #: 70111783
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.87
3
$0.83
15
$0.76
30
$0.70
300
$0.64
750
$0.58
3000
$0.51
Additional Inventory
Can ship in 10 days:
44800
Manufacturer Lead Time:
25 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
470 uF
Capacitance Range
100 to 999 uF
Case Size
Dia. 0.394 x L 0.787 in ; Dia. 10 x L 20 mm
Configuration
Radial ; Can
Diameter
10 mm
Dimensions
0.79 in L
Dissipation Factor
0.1 at 120 Hz %
Element Material
Aluminum Electrolytic
ESR
353 mOhms
Lead Diameter
0.6 mm ; 0.05 in
Lead Length
15 mm
Lead Pitch
5.0 mm +/- 0.5 mm in
Lead Spacing
0.197 in mm ; 5 mm mm
Length Tolerance
+1.5mm
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Ripple Current
630 mA
Surge Voltage
63 VDC
Termination
Through Hole
Test Condition ESR
@ +20°C, 120 Hz
Tolerance
20% %
Voltage Rating
50 VDC
Overview
Features:
Small Size
High voltage
Applications:
Bypass
Coupling
Filter
De-Coupling
Applications: