Skip to content

ifm efector VTV121

Vibration transmitter,4-20mA, 0...50, (RMS) mm/s,Freq range 10...1000 Hz,IP69K

Mfr. Part #: VTV121 / RS Stock #: 70995261

ifm efector

ifm efector VTV121

Mfr. Part #: VTV121
RS Stock #: 70995261

Description

Vibration transmitter,4-20mA, 0...50, (RMS) mm/s,Freq range 10...1000 Hz,IP69K

In Stock:

1

Price

Qty.

Standard Price

1

$311.22

3

$301.88

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Style
Cylindrical
IP Rating
IP67 ; IP68 ; IP69K
Measurement Range
0 to 50 mm/s
Output Current
4 to 20 mA
Type
Transmitter