Skip to content

ifm efector EVC014

Double Ended In-Series Cordset, M12 Male to M12 Female, 5 m, PUR, EVC Series

Mfr. Part #: EVC014 / RS Stock #: 71024746

ifm efector

ifm efector EVC014

Mfr. Part #: EVC014
RS Stock #: 71024746

Description

Double Ended In-Series Cordset, M12 Male to M12 Female, 5 m, PUR, EVC Series

In Stock:

66

Price

Qty.

Standard Price

1

$32.64

5

$31.01

10

$30.36

25

$29.70

50

$29.05

100

$28.40

Additional Inventory

On order:

40

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
5 m
Cable Type
Double Ended In-Series
Coding
A
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
M12 Male
Connector Type Cable end 2
M12 Female
Display
No LEDs
Jacket Color
Black
Jacket Material
Polyurethane (PUR)
Number of Conductors
4

Overview

Secure M12 connections from factory automation to the machine tool industry • Connection technology meets the M12 standard (EN 61076) • Optimum sealing even when mounted without tools • The mechanical end stop protects the O-ring against destruction • Permanent vibration protection with saw tooth contour • LEDs clearly visible even under bright lighting Most applications require special solutions. Only high-quality materials, safe production processes and fault-less mounting lead to success in the long run. The integrated end stop protects the O-ring against destruction caused by tightening the nut too much. Mounting and removal are carried out without tools. The asymmetrically acting vibration protection holds the nut tight in its position, guaranteeing an optimum and permanent seal. High-quality materials especially adapted to the application and intensive monitoring during and after production guarantee maximum quality standards.