Skip to content

IEE DMH22463P-05

Bezel, 0.48 in., Red Plex, 3.093 in., 0.5 in., 5 in., Clamp, 4-40 Hex Nut

Mfr. Part #: DMH22463P-05 / RS Stock #: 70124932

IEE

IEE DMH22463P-05

Mfr. Part #: DMH22463P-05
RS Stock #: 70124932

Description

Bezel, 0.48 in., Red Plex, 3.093 in., 0.5 in., 5 in., Clamp, 4-40 Hex Nut

Out of Stock

Price

Qty.

Standard Price

25

$71.97

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Filter Color
Red Plex
Mounting Type
Clamp
Nut Type
4-40 Hex Nut
Window Size
0.48 in

Overview

ATLAS Bezels and Filters for LED Displays

The Universal Mounting Hardware listed below can be used with most manufactured LED digits and can be used to construct three different LED assemblies. Each assembly starts with a socket, which accepts 1 to 8 LEDs of 0.3" or 0.6" pin row spacing. After mounting LEDs on socket, a molded bezel with integral mounting bolts and color filter is attached. This 3-piece LED mounting hardware assembly can be used alone or mounted to a decoder/driver.
For assembly using 0.27" through 0.3" high character, 0.3" standard DIP row spacing LED displays, use one DMH22463 bezel/filter, one DMH22464 socket, 2 to 8 LED displays, DMD1760 decoder/driver (order 1 per LED).For assembly using 0.4" through 0.43" high character, 0.3" standard DIP row spacing LED displays, use one DMH23441 bezel/filter, one DMH22464 socket, 2 to 8 LED displays, DMD1760 decoder/driver (order 1 per LED).For assembly using 0.63" through 1.02" high character, 0.6" double DIP row spacing LED displays, use one DMH24036 bezel/filter, one DMH24038 socket, 1 to 5 LED displays, DMD1760 decoder/driver (order 1 per LED).
Accommodates 0.27" and 0.3" character LED displays.