Skip to content

IDEC Corporation SMARTTOUCH-2G-5TN

OI Kit HG2G TFT Mono

Mfr. Part #: SMARTTOUCH-2G-5TN / RS Stock #: 70734799

IDEC Corporation

IDEC Corporation SMARTTOUCH-2G-5TN

Mfr. Part #: SMARTTOUCH-2G-5TN
RS Stock #: 70734799

Description

OI Kit HG2G TFT Mono

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$867.77

5

$824.38

10

$807.03

25

$780.99

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Display Colors
Monochrome Display
Display Resolution
320 x 240 Pixels
Display Size
5.7 in
Display Type
Pushbutton HMI
Family Name
SmartAXIS Family
Housing Color
Black
Technology
TFT LCD Display

Overview

The 5.7" HG2G Enhanced HMI is a significant upgrade from the previous 5.7"" Basic series. Choose from a superbright 65K color TFT LCD screen with 500cd/m2 or a 16 shade monochrome version with 1100cd/m2 resolution, featuring an LED backlight life of 100,000 hours. With powerful features and the ability to remotely access, monitor and control applications, the new HG2G series also supports up to four protocols simultaneously and offers a wide operating temperature of -20°C to 60°C, making it ideal for harsh environments.

KEY FEATURES
  • 5.7-inch TFT LCD HMI
  • 65K color
  • Super-bright display:
  • 500 cd/m2 (color)
  • Wide range of operating temperatures: -20°C to 60°C
  • Backlight Longevity: >100,000 hours
  • Remote monitor and control
  • Support up to four protocols simultaneously
  • Portrait and landscape mounting
  • Resistive analog touchscreen
  • 2 Serial, 2 USB and Ethernet ports
  • Rated Power Voltage: 12 - 24VDC ? IP 66F, Type 4X, Class I Div 2