Skip to content

IDEC Corporation RU4S-C-D110

Relay 110 VDC, 110 VDC, 4PDT, 35 mm H x 21 mm W, 6 A, 50 Milliohms (Max.),

Mfr. Part #: RU4S-C-D110 / RS Stock #: 70172571

IDEC Corporation

IDEC Corporation RU4S-C-D110

Mfr. Part #: RU4S-C-D110
RS Stock #: 70172571

Description

Relay 110 VDC, 110 VDC, 4PDT, 35 mm H x 21 mm W, 6 A, 50 Milliohms (Max.),

In Stock:

105

Price

Qty.

Standard Price

1

$13.52

10

$12.84

25

$12.16

50

$11.49

100

$10.81

250

$10.14

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Coil Current
6 A
Coil Voltage
110 VDC
Contact Current Rating
6 A
Contact Form
4PDT
Contact Material
Gold-Silver Alloy on Silver
Contact Voltage Rating
300 VAC
Control Voltage
110 V
Current Rating
6 A
Dielectric Rating
2500 VAC @ 1 Minute (Contact and Coil) bits
Function
Monostable
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Socket Mount
Number of Pins
14
Primary Type
Power Relays
Product Header
RU Series General Purpose Relays
Relay Type
General Purpose
Special Features
LED Indicator ; Mechanical Indicator
Standards
cULus ; CSA ; TUV ; CE
Termination
QC Tabs
Voltage Rating
250 V

Overview

Full featured universal miniature relays
Designed with environment taken into consideration
Two terminal styles: plug-in and PCB mount
Non-polarized LED indicator available on plug-in relays
No internal wires, lead-free construction
Cadmium-free contacts
Mechanical fl ag indicator available on plug-in relays
Manual latching lever with color coding for AC or DC coil
Snap-on yellow marking plate; optional marking plates are available in four other colors