IDEC Corporation RR2BA-USDC110V
Power Relay,General Purpose,DPDT,10A,Ctrl-V 110VDC,Side Flange,QC Tabs,RR Series
Mfr. Part #: RR2BA-USDC110V / RS Stock #: 70342726
Price
Qty.
Standard Price
1
$20.27
10
$19.25
25
$18.24
50
$17.23
100
$16.21
250
$15.20
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Coil Voltage
110 VDC
Contact Current Rating
10 A
Contact Form
DPDT
Contact Voltage Rating
300 V
Control Voltage
110 V
Current Rating
10 A
Function
Monostable
Mounting Type
Panel Mount
Number of Pins
8
Primary Type
Power Relays
Relay Type
General Purpose
Standards
UL ; CSA
Termination
QC Tabs
Voltage Rating
240 V ; 30 V
Overview
RR Series General Purpose Power Relays, 10 mA and 20 mA Current Rating
High reliability ?Available in octal (8-and 11-pin) or square (11-blade) base
Options include check button for test operation, indicator light, and side flange (contact IDEC for diodes). DIN rail, surface and panel type sockets available for a wide range of mounting applications.
Options include check button for test operation, indicator light, and side flange (contact IDEC for diodes). DIN rail, surface and panel type sockets available for a wide range of mounting applications.