Skip to content

IDEC Corporation NC1V-1100-3AA

Circuit Breaker Hydraulic Magnetic DIN Rail Mount 1 Pole 250 VAC/65 VDC 3A

Mfr. Part #: NC1V-1100-3AA / RS Stock #: 70173522

IDEC Corporation

IDEC Corporation NC1V-1100-3AA

Mfr. Part #: NC1V-1100-3AA
RS Stock #: 70173522

Description

Circuit Breaker Hydraulic Magnetic DIN Rail Mount 1 Pole 250 VAC/65 VDC 3A

In Stock:

208

Price

Qty.

Standard Price

1

$23.70

5

$22.52

10

$21.33

50

$20.15

100

$18.96

250

$17.78

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Toggle
Current Rating
3 A
Mounting Hole Size
Dia. 4.5 mm
Mounting Type
DIN Rail Mount
Number of Poles
1
Special Features
Trip-Free Mechanism
Termination
Screw
Trip Time
Medium Delay sec
Type
Hydraulic/Magnetic
Voltage Rating
250 V ; 65 V

Overview

IDEC NC1V Minature Circuit Breaker

Features:
  • Superior Protection for a Wide Range of Devices from Sensitive Electronic Equipment to Electrical Control Circuits
    Applications:
  • Semiconductor Manufacturing Equipment, Power Supplies, Machine Tools, Motors, Office Equipment, and More
  • Excellent Tripping Time Curve Performance
  • Flat Retractable Lever for Safety Operations
  • Slim Housing Design
  • Spring-Up Terminals
  • Finger-Safe Main Circuit Terminals
  • Color (Red/Green) Contact Position Indicator
  • DIN Rail or Direct Panel Mounting (Through-Panel Mounting Brackets Available)
  • Auxiliary/Alarm Contacts