Skip to content

IDEC Corporation MM-PENTRA-24-HG2G-EM12

TOUCHSCREEN; 5.7 MONO HG2G W/ETHERNET&24 I/O ALL-IN-ONE PLC 12VDC, 30W POWER SPL

Mfr. Part #: MM-PENTRA-24-HG2G-EM12 / RS Stock #: 70173594

IDEC Corporation

IDEC Corporation MM-PENTRA-24-HG2G-EM12

Mfr. Part #: MM-PENTRA-24-HG2G-EM12
RS Stock #: 70173594

Description

TOUCHSCREEN; 5.7 MONO HG2G W/ETHERNET&24 I/O ALL-IN-ONE PLC 12VDC, 30W POWER SPL

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$1,337.48

5

$1,270.60

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Communication Port Type
Ethernet
Controller Type
24 I/O All-In-One CPU
Family Name
MicroSmart Pentra PLC Family
Includes
Cable ; Power Supply ; Software
Kit Type
Starter Kit
Number of Inputs
24
Number of Outputs
24
Primary Type
Controller
Supply Voltage
12 VDC
Type
Starter Kit

Overview

Whether you want to give IDEC products a try or already use them but want a complete automation system that is quick and easy to put together, you’ll find a great deal in our solution packages.
Each package includes an IDEC operator interface:

  • HG3F — 10.4" TFT 256 Color LCD Touchscreen

    They also include a MicroSmart Pentra PLC (Slim or All-in-One design), a 24 VDC slim power supply, cables and software. Buy one package and you’re ready to go.