Skip to content

IDEC Corporation LD6A-5WQB-RYSGW

LIGHT TOWER 5 TIER RED/AMBER/BLUE/GREEN/WHITE 24VAC/DC WALL MOUNT

Mfr. Part #: LD6A-5WQB-RYSGW / RS Stock #: 70173432

IDEC Corporation

IDEC Corporation LD6A-5WQB-RYSGW

Mfr. Part #: LD6A-5WQB-RYSGW
RS Stock #: 70173432

Description

LIGHT TOWER 5 TIER RED/AMBER/BLUE/GREEN/WHITE 24VAC/DC WALL MOUNT

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$278.06

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Base Diameter
60 mm
Bulb Type
LED
Connection Type
Leadwires
Current Consumption
20 (White), 25 (Red), 25 (Yellow), 30 (Blue), 30 (Green) mA Amp
Enclosure Rating
IP65
IP Rating
IP65
Lens Color
Blue ; Green ; Red ; White ; Yellow
Life
30000 Hours
Maximum Opening Temperature
55 °C
Minimum Operating Temperature
-25 °C
Mounting Style
Surface Mount
Operating Voltage
24 V
Primary Type
Tower
Size
60 mm
Special Features
High Visibility ; Striped Design
Supply Voltage
24 VAC/VDC
Temperature Range
-25 to 55 C
Type
Steady
Weight
385 g

Overview

Overview LD6A LED SignaLight is highly visible due to the striped design, making a clear distinction between illuminating and nonilluminating areas. Unlike conventional products, the nonilluminating area is covered, making a distinction between non-illuminating and illuminating areas. This enables the illuminating area to provide brighter illumination. Features
  • Non-Illuminating Area Between the Lenses Makes the Illuminating Color Stand Out
  • The Lens Part Uses 3 Different Illumination Methods, Enabling High-Visibility from Different Directions
  • Built-In Super Bright LEDs
  • Operating Voltage: 24 VAC/DC
  • Oval Design Enables High Visibility from Different Directions
  • Available in Dark Gray or Light Gray Color
  • Degree of Protection: IP65