Skip to content

IDEC Corporation KIT-FC6A-16-RA-HG1G

Starter Kit FC6A PLC 16 IO 120VAC HG1G Series 4.3" TFT 65K 60W Power Supply

Mfr. Part #: KIT-FC6A-16-RA-HG1G / RS Stock #: 70936843

IDEC Corporation

IDEC Corporation KIT-FC6A-16-RA-HG1G

Mfr. Part #: KIT-FC6A-16-RA-HG1G
RS Stock #: 70936843

Description

Starter Kit FC6A PLC 16 IO 120VAC HG1G Series 4.3" TFT 65K 60W Power Supply

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$742.35

5

$705.23

10

$690.39

25

$668.12

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Backlighting
Yes
Dimensions
0.00 in W X 1.25 in D
Display Size
4.3 in
HMI Type
Pushbutton HMI
IP Rating
IP66 ; IP67
Maximum Operating Temperature
55 °C
Minimum Operating Temperature
-20 °C
Number of Ports
9
Primary Type
HDMI Touch-Screen
Product Type
HMI
Standards
UL 508
Supply Voltage
12-24 VDC
Technology
TFT LCD Display
Temperature Operating Range
-20 to 55 C °C

Overview

IDEC HG1G Series - 4.3-inch Operator Interface
The super-bright, compact 4.3-inch HG1G has most of the features and functionalities found in a larger screen, including monitoring and control via PC, tablet or smartphone. It supports multiple protocols simultaneously, FTP Server function and best-in-class LED backlight life of 70,000 hours. HG1G can be mounted in portrait or landscape to fit your needs. It also supports a wide range of operating temperatures from -20 to 55 degrees C, and is rated IP66F/IP67, Type 4X & Type 13, and Class 1 Div 2. It's flexible and small enough to fit in a tight space, and priced to fit a tight budget.

Features
  • 65,536 Color TFT LCD
  • Super Bright: 800 cd/m2
  • High Resolution: 480 x 272 pixels
  • Supports up to Four Protocols simultaneously
  • Remote Internet Access, Monitor & Control
  • FTP Server Function
  • Operating temperatures: -20 °C to 55 °C
  • Backlight Lifespan: 75,000 hours
  • Serial, Ethernet, & USB ports
  • IP66F/IP67F, Type 4X, 13, Class 1 Div 2