IDEC Corporation HW1P-1QD-G-120V
Panel Mount Indicator, Green LED, 120 VAC, Screw Terminal, 22 mm, HW Series
Mfr. Part #: HW1P-1QD-G-120V / RS Stock #: 71778955
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$26.29
5
$25.50
10
$24.18
100
$22.34
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Green
Lamp Type
LED
Mounting Hole Size
0.787 in in ; 20 mm in
Mounting Type
Push-In ; Snap-in
Supply Voltage
120 VAC
Termination
Screw
Type
Relampable