Skip to content

IDEC Corporation FB1W-XW1E-BV404MR

Switch and enclosure, 40mm head, 4NC, FB Series

Mfr. Part #: FB1W-XW1E-BV404MR / RS Stock #: 70173191

IDEC Corporation

IDEC Corporation FB1W-XW1E-BV404MR

Mfr. Part #: FB1W-XW1E-BV404MR
RS Stock #: 70173191

Description

Switch and enclosure, 40mm head, 4NC, FB Series

In Stock:

12

Price

Qty.

Standard Price

1

$83.76

10

$79.57

25

$75.39

50

$71.20

100

$67.01

250

$62.82

Additional Inventory

On order:

68

Manufacturer Lead Time:

13 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Push-Lock ; Push Pull
Color
Red
Contact Form
4 NC
Diameter
40 mm
Function
Switch
Legend
No Legend
Number of Buttons
1
Operation
Turn Reset
Primary Type
E-Stop Station
Standards
ANSI/NFPA 79, CCC, CE Marked, ISO, OSHA, TUV, cULus Listed
Type
Emergency Stop

Overview

Idec FB1W Series
This Idec FB1W series are emergency pushbutton switches with enclosure are available with 29, 40 and 60mm Mushroom heads. These pushbutton enclosures have various reset operations and up to 4NC contact configuration.