Skip to content

IDEC Corporation EC2B-1102BN2NC4-U

Enclosure,Pushbutton, 1 Hole, 30mm, Metal, NEMA4X, IP65, Gray, EC2B Series

Mfr. Part #: EC2B-1102BN2NC4-U / RS Stock #: 70987671

IDEC Corporation

IDEC Corporation EC2B-1102BN2NC4-U

Mfr. Part #: EC2B-1102BN2NC4-U
RS Stock #: 70987671

Description

Enclosure,Pushbutton, 1 Hole, 30mm, Metal, NEMA4X, IP65, Gray, EC2B Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$328.56

3

$312.14

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Entry
3/4” NPT
Color
Gray
Configuration
3/4 NPT in
Enclosure Mounting
Panel Mount
Hole Size
30 mm
IP Rating
IP65
Material
Metal
NEMA Rating
NEMA 4X
Number of Holes
1
Number of Positions
1
Operation
Momentary
Resistance
100 Ohms
Special Features
Terminal Block
Standards
UL Class I, Zone 1 AEx d e IIC T6 Gb ; UL Class I Div 2, Groups A, B, C and D ; c-UL Class I, Zone 1, Ex de IIC T6 Gb ; c-UL Class I, Div 2, Groups A, B, C and D ; ATEX Ex d e IIC T6 Gb ; ATEX Ex tb IIIC T80 Deg. C Db (dust) ; IECEX Ex de IIC T6 Gb ; IECEX Ex tb IIIC T80 Deg. C Db (dust)
Temperature Operating Range
-20 to +50°C (no freezing) °C
Voltage Rating
500 V

Overview

Complying with UL, IECEX, and ATEX Directives for hazardous environments, new 30mm EU2B Hazardous Location Switches and EC2B Hazardous Location Control Stations provide increased safety for your applications.

Features:
  • Class I, Zone 1/Division 2
  • Applicable in explosive gas atmospheres (AEx de IIC T6 Gb)
  • UL Type 4X rated
  • Up to 3 contact blocks
  • Selector switches available with lever or key
  • Selector switches available with overlapping contacts
  • Exposed and finger-safe (IP20) screw terminals available
  • Corrosion resistant stainless steel enclosure (SUS304)
  • Melamine coating
  • NPT and Metric reducer options

    Control Unit Options:
    Pushbuttons
    Pilot Lights
    Selector Switches
    Key Selector Switches
    Emergency Stop Switches
    Meters

    Control Station Options:
    Pre-configured stations
    Custom-configured stations
    Open control boxes
    Mounting holes for up to 18 control units