IDEC Corporation APW299D-A-120V
Panel Mount Indicator Pilot Light LED 22mm Amber 120VAC Oil-Tight
Mfr. Part #: APW299D-A-120V / RS Stock #: 70172549
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$30.90
5
$29.97
10
$28.43
Product Specifications
Product Attribute
Attribute Value
Search
Color
Amber
Current Rating
10 A
Lamp Type
LED
LED Lamp Voltage
120 VAC
Lens Shape
Dome
Mounting Hole Size
0.87 in in ; 22 mm in
Mounting Size
22 mm
Product Header
Assembled Pilot Light
Special Features
Oil-Tight
Standards
UL Listed, CSA Certified, CE Marked, TUV Registered, IP65 Rating, NEMA 4X Rating
Supply Voltage
120 VAC
Terminal Type
Screw
Voltage Rating
120 V
Overview
The rugged series of TWTD pilot devices offers LED or incandescent illumination in full voltage and transformer models. With chrome plated zinc locking rings, die cast zinc mounting threads, and steel anti-rotation rings the TWTD's are long lasting, industrial strength quality you've come to expect from IDEC.