IDEC Corporation ALD22211DNUS
30mm TWND Series Dcast Zinc Illum Pushbutton Ext Mom Blue
Mfr. Part #: ALD22211DNUS / RS Stock #: 71197631
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$72.40
5
$66.61
10
$61.54
50
$55.75
Additional Inventory
On order:
2
Manufacturer Lead Time:
13 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Overview
TWND Series: Heavy duty switches built to last
The rugged series of TWND switches offers both variety and durability in an attractive design. With button sizes up to 2 9/16” (65mm), chrome plated zinc locking rings, die cast zinc mounting threads, steel anti-rotation rings, and self cleaning contacts, the TWNDs are here to stay.
The TWND series also offers LED illumination in full voltage and transformer models. Regardless of your switching needs, the NEW TWND series provides the kind of long lasting, industrial strength quality you’ve come to expect from IDEC.
Key features:
Variety of button sizes up to 2 9/16” (65mm)
Rugged construction includes chrome plated zinc locking ring die cast zinc mounting thread
LED illumination
Transformer or full voltage
Slow make, double break wiping contacts
Modular construction for maximum flexibility
Available assembled or as sub-components
UL Type 4X, 13 and IP65 watertight/oiltight panel
The rugged series of TWND switches offers both variety and durability in an attractive design. With button sizes up to 2 9/16” (65mm), chrome plated zinc locking rings, die cast zinc mounting threads, steel anti-rotation rings, and self cleaning contacts, the TWNDs are here to stay.
The TWND series also offers LED illumination in full voltage and transformer models. Regardless of your switching needs, the NEW TWND series provides the kind of long lasting, industrial strength quality you’ve come to expect from IDEC.
Key features: