Skip to content

IDEC Corporation AB6M-M1P-G

Pushbutton switch, 18mm btn, Green, SPDT, Momentary, 16mm mnt hole, IP65

Mfr. Part #: AB6M-M1P-G / RS Stock #: 70173285

IDEC Corporation

IDEC Corporation AB6M-M1P-G

Mfr. Part #: AB6M-M1P-G
RS Stock #: 70173285

Description

Pushbutton switch, 18mm btn, Green, SPDT, Momentary, 16mm mnt hole, IP65

In Stock:

133

Price

Qty.

Standard Price

1

$16.34

5

$15.03

10

$13.89

20

$12.58

50

$11.60

Additional Inventory

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Round
Body Style
Miniature
Bushing Material
PBTB
Casing Material
Translucent Nylon
Contact Form
1 CO
Contact Material
Gold-Clad Silver
Contact Resistance
50 mOhms
Current Rating
1 A
Dielectric Strength
2000 VAC
Electrical Life
100000 Operations (Min.) Cycles
Insulation Resistance
100 MOhms
IP Rating
IP65
Mechanical Life
100000 (Operations Min.) Maintained, 1000000 (Operations Min.) Momentary, 250000 (Operations Min.) Selector/Keylock Cycles
Mounting Hole Size
16 mm
Mounting Type
Panel Mount
Number of Poles
1
Operating Temperature
-25 to 55 °C
Operation
Momentary
Special Features
Oiltight
Standards
UL Recognized (File No.E55996), CSA Certified (File No. LR21451)
Terminal Material
Tin Plated
Termination
Quick Connect
Type
Push Button
Voltage Rating
120 V

Overview

Key features of the A6 series switches and pilot lights include:
  • 16mm (5/8") mounting hole
  • LED illumination
  • Compact design saves space
  • Momentary, Maintained, Selectors, and E-Stops
  • Gold-clad Silver contacts for reliable low level switching
  • Snap action contacts
  • IP40 (dustproof) or IP65 (oiltight) versions