Skip to content

Ideal Industries 45-618

Stripper, Wire, Stripper, Red, Wire range 8 to 16 AWG stranded

Mfr. Part #: 45-618 / RS Stock #: 70225330

Ideal Industries

Ideal Industries 45-618

Mfr. Part #: 45-618
RS Stock #: 70225330

Description

Stripper, Wire, Stripper, Red, Wire range 8 to 16 AWG stranded

In Stock:

3

Price

Qty.

Standard Price

1

$23.97

10

$23.25

25

$22.89

50

$22.53

100

$22.17

250

$21.81

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
45-618
Color
Red
For Use With
Wire Range 8 to 16 AWG Stranded
Type
Stripper
UPC Code
783250337002
Wire Size
8-16 AWG AWG

Overview

Invented and manufactured at our Sycamore Illinois facility, the Reflex Super T-Stripper Wire stripper line is the leading brand name in the world for strippers. The industry standard for almost 50 years. Compact, lightweight and easy to use. Features precision-ground, knife-type blades, built-in looping holes, wire cutters, 6/32 and 8/32 self-chasing screw-cutting holes and a convenient plier nose. Cuts and strips 6-14 AWG solid and 8-16 AWG stranded wire Ergonomic curved handle design for maximum comfort and reduced wrist fatigue Textured sleeves with extra cushioning for added comfort Precision-ground, knife-type blades for accurate, easy stripping without nicking conductor Spring-loaded for automatic opening and locking pawl Tough steel construction for long life Part of a full line of USA made IDEAL hand tools for professional electricians