icotek 41209
KT Cable Grommets, KT 9, Gray
Mfr. Part #: 41209 / RS Stock #: 72428456
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.21
10
$2.08
25
$2.02
50
$1.97
100
$1.91
250
$1.86
500
$1.81
Additional Inventory
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
KT 9 grey
Color
Gray
Overview
Cable grommets KT small are used with the following multi cable transit components:
KEL multi cable transit frames
KVT split cable glands
In combination with KEL-ER multi cable transit frames and KVT-ER cable glands the KT single-hole grommets enable a sealing of the cables with up to IP66 / IP68 and UL Type 4X*.
The model range KT small is designed for cable diameters from 1 to 17 mm. Cable grommets KT large accept a wide range of cable diameters from 16 to 35 mm.
When installing the small grommets in multiple rows, the flat sides should be facing each other. This allows the flat sides to match up and provide a secure seal.
*4X for indoor use only