Hurst (Nidec Motors) DMB2206024EG000
MOTOR, BRUSHLESS DC, 24VDC, 250 LINE ENCODER, 75 OZ-IN
Mfr. Part #: DMB2206024EG000 / RS Stock #: 70030173
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$454.27
3
$434.23
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Speed
280 RPM
Voltage Rating
12 to 48 V
Overview
The Hurst NT Dynamo® Brushless DC motor is a great alternative to high price Servo motors. The rugged bearing construction, gearbox options and optional integrated controls provide a total motion package solution for many motion control applications. The Hurst ValuDrive® integrated control can offer a wide range of variable speed solutions for applications requiring servo motion quality and speed command feedback.
Features:
Integrated Motor and Control Options and Features:
- External, Analog, PWM and Feedback Controls Available Upon Request
- Encoder Options from 100 to 1000 Lines of Resolution
10 to 48 VDC Operating Ranges
Class B Insulation System
Size 17 or NEMA 23 Mounting
Stainless Steel Shaft
Speeds Up-to 6000 RPM
Direct Drive Torque Ranges to 50 Oz-In
Gearbox Options: Planetary
Torque to 50 In-Lbs
Spur
Torque to 200 Oz-In