Skip to content

Hubbell Wiring Device-Kellems HBLS430C12W

PS IEC SW Connector 3 Poles 4 Wires 30A 125/250V Water Tight

Mfr. Part #: HBLS430C12W / RS Stock #: 71034249

Hubbell Wiring Device-Kellems

Hubbell Wiring Device-Kellems HBLS430C12W

Mfr. Part #: HBLS430C12W
RS Stock #: 71034249

Description

PS IEC SW Connector 3 Poles 4 Wires 30A 125/250V Water Tight

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$705.50

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Current Rating
30 A
Family Name
IEC Pin and Sleeve Devices
Number of Poles
3
UPC Code
783585550428
Voltage Rating
125 V ; 250 V

Overview

Hubbell Advantage Series - Switch-rated IEC Pin And Sleeve Connectors:

Hubbell’s Pin and Sleeve connections have always been safe - that hasn’t changed. The Advantage™ series simply has more. The Advantage™ Series has a UL witnessed IP69k and 4X,12 environmental rating, two power-indicating LEDs, continuous ground engagement, labelless laser markings and a compact and ergonomic design. The 60 Amp Advantage™ Series is the latest addition to one of the most complete lines of disconnects on the market. Yet another innovative solution - no matter what the environment or application.

Features:
  • Spring-Loaded Disconnect Button Oversized for easy actuation with gloved hands.
  • Impact Resistant Cover Arm Compact and durable internal swing arm is fully shrouded protecting it from damage.
  • Power Indicating LED Lights Provides visual verification of power when connected.
  • Metric shaft available
  • Ergonomic Design Hubbell puts the Advantage™ into the palm of your hands with the easy-to-use leverage grip design from Hubbell.
  • Spring-Loaded Cover Spring-loaded to the open position, reminding users that the cover must be secured to ensure maximum ingress protection.
  • Pocketed Recess for Screws Deters slippage of the screwdriver and are conveniently located on the same side for easy installation
  • Robust and Durable Housing The UV-stabilized, impact and corrosion-resistant PBT housing is designed to withstand harsh industrial environments.
  • Compact Design Device is similar in size to standard IEC 60309-2 devices. Receptacles mount to standard Hubbell IEC Pin and Sleeve Back Boxes.
  • Stainless Steel Hardware Provides superior corrosion resistance in wet and harsh environments.
  • Optional Pilot Pin Available on All 60A Devices