Hubbell Wiring Device-Kellems HBL430P7W
Conn Electrical Cbl Plug Watertight Pin Cont 4 Cond 3 Poles Screw 480V 30A Red
Mfr. Part #: HBL430P7W / RS Stock #: 70116113
Price
Qty.
Standard Price
1
$457.23
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL ; CSA
Amperage
30 A
Color
Red
Contact Material
Brass
Contact Type
Pin
Cord Diameter
0.375 to 1.25 in
Current Rating
30 A
Dielectric Rating
3000 VAC
Housing Material
Zytel 801 Nylon
IP Rating
IP67
Maximum Operating Temperature
75 °C
Minimum Operating Temperature
-40 °C
Number of Contacts
4
Number of Poles
3
Product Header
Watertight IEC Pin and Sleeve Plug
Special Features
Watertight
Terminal Screw Material
Stainless Steel
Termination
Screw
Type
Cable Plug
UPC Code
783585404585
Voltage Rating
480 V
Weight
1.3 lb
Wire Size
#12-#8 AWG
Overview
Plug, 30 A Amperage, 480 V Rated Voltage, Red Color, Nylon Housing Material
Operating temperature -40 °C to +75 °C
1.3 lbs. weight. 3000 VAC dielectric rating.
1.3 lbs. weight. 3000 VAC dielectric rating.